Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL10US24-T

DigiKey Part Number
1470-1158-ND
Manufacturer
Manufacturer Product Number
ECL10US24-T
Description
AC/DC CONVERTER 24V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL10US24-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
420 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
82%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1574,93000 Kč574,93 Kč
5557,70600 Kč2 788,53 Kč
10540,48900 Kč5 404,89 Kč
25517,39080 Kč12 934,77 Kč
100482,95610 Kč48 295,61 Kč
Unit Price without VAT:574,93000 Kč
Unit Price with VAT:695,66530 Kč