
ECL10US12-T | |
|---|---|
DigiKey Part Number | 1470-1156-ND |
Manufacturer | |
Manufacturer Product Number | ECL10US12-T |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL10US12-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.08 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 78% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,93000 Kč | 574,93 Kč |
| 5 | 557,70600 Kč | 2 788,53 Kč |
| 10 | 540,48900 Kč | 5 404,89 Kč |
| 25 | 517,39080 Kč | 12 934,77 Kč |
| 100 | 482,95610 Kč | 48 295,61 Kč |
| Unit Price without VAT: | 574,93000 Kč |
|---|---|
| Unit Price with VAT: | 695,66530 Kč |





