


Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.50" W x 1.11" H (76.2mm x 38.1mm x 28.2mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, TUV, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 2.67 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 636,88867 Kč | 38 213,32 Kč |
| Unit Price without VAT: | 636,88867 Kč |
|---|---|
| Unit Price with VAT: | 770,63529 Kč |



