Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 124,37000 Kč | 2 124,37 Kč |
| 5 | 2 060,53400 Kč | 10 302,67 Kč |
| 10 | 1 996,91000 Kč | 19 969,10 Kč |
| 25 | 1 911,87640 Kč | 47 796,91 Kč |
| 100 | 1 784,41000 Kč | 178 441,00 Kč |
| Unit Price without VAT: | 2 124,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 570,48770 Kč |




