
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 1.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 109,95000 Kč | 2 109,95 Kč |
| 5 | 2 046,55000 Kč | 10 232,75 Kč |
| 10 | 1 983,35800 Kč | 19 833,58 Kč |
| 25 | 1 898,90160 Kč | 47 472,54 Kč |
| 100 | 1 772,30040 Kč | 177 230,04 Kč |
| Unit Price without VAT: | 2 109,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 553,03950 Kč |


