Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE60US15-S

DigiKey Part Number
1470-2601-ND
Manufacturer
Manufacturer Product Number
ECE60US15-S
Description
AC/DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm)
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 109,95000 Kč2 109,95 Kč
52 046,55000 Kč10 232,75 Kč
101 983,35800 Kč19 833,58 Kč
251 898,90160 Kč47 472,54 Kč
1001 772,30040 Kč177 230,04 Kč
Unit Price without VAT:2 109,95000 Kč
Unit Price with VAT:2 553,03950 Kč