Similar

Category | Voltage - Isolation 3 kV |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Input Type AC | Size / Dimension 4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm) |
Number of Outputs 1 | Approval Agency CB, TUV, UL |
AC Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 60W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDR-60-12 | MEAN WELL USA Inc. | 1 053 | 1866-2247-ND | 419,20000 Kč | Similar |
| HLP-80H-12 | MEAN WELL USA Inc. | 0 | HLP-80H-12-ND | 842,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 234,25000 Kč | 2 234,25 Kč |
| 5 | 2 167,30400 Kč | 10 836,52 Kč |
| 10 | 2 100,14900 Kč | 21 001,49 Kč |
| 25 | 2 010,88720 Kč | 50 272,18 Kč |
| 100 | 1 876,78850 Kč | 187 678,85 Kč |
| Unit Price without VAT: | 2 234,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 703,44250 Kč |




