ECE40US48-S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 279,27000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE40US48-S

DigiKey Part Number
1470-1147-ND
Manufacturer
Manufacturer Product Number
ECE40US48-S
Description
AC/DC CONVERTER 48V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Features
DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
830 mA
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS-35-48MEAN WELL USA Inc.01866-4150-ND279,27000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
801 552,18000 Kč124 174,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 552,18000 Kč
Unit Price with VAT:1 878,13780 Kč