
ECE40US15 | |
---|---|
DigiKey Part Number | 1470-1140-ND |
Manufacturer | |
Manufacturer Product Number | ECE40US15 |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2.67A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE40US15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.67A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | |
Approval Agency | CSA, cUL, EN, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.331 lb (150.14 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 462,89000 Kč | 1 462,89 Kč |
5 | 1 418,94000 Kč | 7 094,70 Kč |
10 | 1 375,19700 Kč | 13 751,97 Kč |
25 | 1 316,66440 Kč | 32 916,61 Kč |
100 | 1 228,76380 Kč | 122 876,38 Kč |
Unit Price without VAT: | 1 462,89000 Kč |
---|---|
Unit Price with VAT: | 1 770,09690 Kč |