Enclosed AC DC Converters 1 Output 24V 830mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE20US24

DigiKey Part Number
1470-1126-ND
Manufacturer
Manufacturer Product Number
ECE20US24
Description
AC/DC CONVERTER 24V 20W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 830mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ECE20US24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.91" H (52.3mm x 27.2mm x 23.0mm)
Approval Agency
CSA, cUL, EN, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.132 lb (59.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 049,69000 Kč1 049,69 Kč
51 018,19400 Kč5 090,97 Kč
10986,69600 Kč9 866,96 Kč
25944,70000 Kč23 617,50 Kč
100881,71020 Kč88 171,02 Kč
Unit Price without VAT:1 049,69000 Kč
Unit Price with VAT:1 270,12490 Kč