
E10 | |
|---|---|
DigiKey Part Number | 1470-3990-ND |
Manufacturer | |
Manufacturer Product Number | E10 |
Description | DC DC CONVERTER 1000V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 1000V 3mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | E10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 324,19000 Kč | 3 324,19 Kč |
| 5 | 3 274,42800 Kč | 16 372,14 Kč |
| 10 | 3 224,45300 Kč | 32 244,53 Kč |
| 25 | 3 124,72080 Kč | 78 118,02 Kč |
| 100 | 3 024,98660 Kč | 302 498,66 Kč |
| Unit Price without VAT: | 3 324,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 022,26990 Kč |


