



DTJ1548S15 | |
|---|---|
DigiKey Part Number | 1470-DTJ1548S15-ND |
Manufacturer | |
Manufacturer Product Number | DTJ1548S15 |
Description | DC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 1A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTJ1548S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | |
Approval Agency | CB, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,71000 Kč | 818,71 Kč |
| 5 | 794,14400 Kč | 3 970,72 Kč |
| 10 | 769,57700 Kč | 7 695,77 Kč |
| 25 | 736,82000 Kč | 18 420,50 Kč |
| 100 | 687,68870 Kč | 68 768,87 Kč |
| Unit Price without VAT: | 818,71000 Kč |
|---|---|
| Unit Price with VAT: | 990,63910 Kč |


