



DTJ1548D05 | |
|---|---|
DigiKey Part Number | 1470-DTJ1548D05-ND |
Manufacturer | |
Manufacturer Product Number | DTJ1548D05 |
Description | DC/DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTJ1548D05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A, 1.5A | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | |
Approval Agency | CB, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,44000 Kč | 842,44 Kč |
| 5 | 817,24200 Kč | 4 086,21 Kč |
| 10 | 791,83500 Kč | 7 918,35 Kč |
| 25 | 758,23760 Kč | 18 955,94 Kč |
| 100 | 707,63680 Kč | 70 763,68 Kč |
| Unit Price without VAT: | 842,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,35240 Kč |


