
DTE6048S5V1 | |
|---|---|
DigiKey Part Number | 1470-3376-ND |
Manufacturer | |
Manufacturer Product Number | DTE6048S5V1 |
Description | DC/DC CONVERTER 5.1V 60W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5.1V 12A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE6048S5V1 Models |
Category | Current - Output (Max) 12A |
Manufacturer XP Power | Power (Watts) 60W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) |
Voltage - Input (Max) 75V | Approval Agency CB, CE, cURus |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 5.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 713,23100 Kč | 85 661,55 Kč |
| Unit Price without VAT: | 1 713,23100 Kč |
|---|---|
| Unit Price with VAT: | 2 073,00951 Kč |


