
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60W | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 046,47000 Kč | 2 046,47 Kč |
| 5 | 1 985,15000 Kč | 9 925,75 Kč |
| 10 | 1 923,62700 Kč | 19 236,27 Kč |
| 25 | 1 841,73440 Kč | 46 043,36 Kč |
| 100 | 1 719,11050 Kč | 171 911,05 Kč |
| Unit Price without VAT: | 2 046,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 476,22870 Kč |


