
DTE2024S5V1 | |
|---|---|
DigiKey Part Number | 1470-3355-ND |
Manufacturer | |
Manufacturer Product Number | DTE2024S5V1 |
Description | DC/DC CONVERTER 5.1V 20W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5.1V 4A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE2024S5V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20W | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,14000 Kč | 1 421,14 Kč |
| 5 | 1 378,51800 Kč | 6 892,59 Kč |
| 10 | 1 335,89300 Kč | 13 358,93 Kč |
| 25 | 1 278,98800 Kč | 31 974,70 Kč |
| 100 | 1 193,74260 Kč | 119 374,26 Kč |
| Unit Price without VAT: | 1 421,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 719,57940 Kč |


