DTE1048S48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE1048S48

DigiKey Part Number
1470-DTE1048S48-ND
Manufacturer
Manufacturer Product Number
DTE1048S48
Description
DC/DC CONVERTER 48V 10W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 208mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DTE1048S48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
208mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
Approval Agency
CB, CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 203,64000 Kč1 203,64 Kč
51 167,43400 Kč5 837,17 Kč
101 131,43800 Kč11 314,38 Kč
251 083,24160 Kč27 081,04 Kč
1001 011,03360 Kč101 103,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 203,64000 Kč
Unit Price with VAT:1 456,40440 Kč