
DTE1024S48 | |
|---|---|
DigiKey Part Number | 1470-DTE1024S48-ND |
Manufacturer | |
Manufacturer Product Number | DTE1024S48 |
Description | DC/DC CONVERTER 48V 10W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 208mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE1024S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 208mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,64000 Kč | 1 203,64 Kč |
| 5 | 1 167,43400 Kč | 5 837,17 Kč |
| 10 | 1 131,43800 Kč | 11 314,38 Kč |
| 25 | 1 083,24160 Kč | 27 081,04 Kč |
| 100 | 1 011,03360 Kč | 101 103,36 Kč |
| Unit Price without VAT: | 1 203,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,40440 Kč |


