DTE1024S15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE1024S15

DigiKey Part Number
1470-DTE1024S15-ND
Manufacturer
Manufacturer Product Number
DTE1024S15
Description
DC/DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 666mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
DTE1024S15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
666mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
Approval Agency
CB, CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 203,64000 Kč1 203,64 Kč
Unit Price without VAT:1 203,64000 Kč
Unit Price with VAT:1 456,40440 Kč