
DTE1024D15 | |
|---|---|
DigiKey Part Number | 1470-DTE1024D15-ND |
Manufacturer | |
Manufacturer Product Number | DTE1024D15 |
Description | DC/DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE1024D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 1 127,44100 Kč | 78 920,87 Kč |
| Unit Price without VAT: | 1 127,44100 Kč |
|---|---|
| Unit Price with VAT: | 1 364,20361 Kč |


