
DTE0648S48 | |
|---|---|
DigiKey Part Number | 1470-DTE0648S48-ND |
Manufacturer | |
Manufacturer Product Number | DTE0648S48 |
Description | DC/DC CONVERTER 48V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 125mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE0648S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,43000 Kč | 989,43 Kč |
| 5 | 959,81800 Kč | 4 799,09 Kč |
| 10 | 930,00100 Kč | 9 300,01 Kč |
| 25 | 890,52520 Kč | 22 263,13 Kč |
| 100 | 831,10080 Kč | 83 110,08 Kč |
| Unit Price without VAT: | 989,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,21030 Kč |


