Enclosed DC DC Converter 1 Output 12V 500mA 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE0648S12

DigiKey Part Number
1470-DTE0648S12-ND
Manufacturer
Manufacturer Product Number
DTE0648S12
Description
DC/DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 500mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DTE0648S12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)
Approval Agency
CB, CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1989,43000 Kč989,43 Kč
5959,81800 Kč4 799,09 Kč
10930,00100 Kč9 300,01 Kč
25890,52520 Kč22 263,13 Kč
100831,10080 Kč83 110,08 Kč
Manufacturers Standard Package
Unit Price without VAT:989,43000 Kč
Unit Price with VAT:1 197,21030 Kč