Enclosed DC DC Converter 1 Output 15V 400mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE0624S15

DigiKey Part Number
1470-DTE0624S15-ND
Manufacturer
Manufacturer Product Number
DTE0624S15
Description
DC/DC CONVERTER 15V 6W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 400mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
DTE0624S15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
6W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)
Approval Agency
CB, CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
70890,52814 Kč62 336,97 Kč
Manufacturers Standard Package
Unit Price without VAT:890,52814 Kč
Unit Price with VAT:1 077,53905 Kč

Other Suppliers on DigiKey

13In Stock
Ships from WEC