



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Universal Input | |
Size / Dimension | 4.88" L x 1.77" W x 4.69" H (124.0mm x 45.0mm x 119.1mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 603,75000 Kč | 2 603,75 Kč |
| 5 | 2 525,64000 Kč | 12 628,20 Kč |
| 10 | 2 447,52700 Kč | 24 475,27 Kč |
| Unit Price without VAT: | 2 603,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 150,53750 Kč |






