DSR120PS24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 506
Unit Price: 47,68000 Kč
Datasheet
AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 5A
XP Power DSR Series AC to DC DIN Rail Power Supplies | Digi-Key Daily

DSR120PS24

DigiKey Part Number
1470-4677-ND
Manufacturer
Manufacturer Product Number
DSR120PS24
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
91%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.47" L x 1.26" W x 4.88" H (113.5mm x 32.0mm x 124.0mm)
Approval Agency
CB, CE, cURus, cULus, TUV
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes