DPC50-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPC50-SERIES
XP Power DPC Series | Digi-Key Daily

DPC50US12

DigiKey Part Number
1470-4056-ND
Manufacturer
Manufacturer Product Number
DPC50US12
Description
AC/DC DIN RAIL SUPPLY 12V 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 4A
Datasheet
 Datasheet
EDA/CAD Models
DPC50US12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4A
Power (Watts)
50W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.94" L x 1.18" W x 3.60" H (100.0mm x 30.0mm x 90.0mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1973,72000 Kč973,72 Kč
Manufacturers Standard Package
Unit Price without VAT:973,72000 Kč
Unit Price with VAT:1 178,20120 Kč