
DDC3024S05 | |
|---|---|
DigiKey Part Number | 1470-2833-ND |
Manufacturer | |
Manufacturer Product Number | DDC3024S05 |
Description | DC/DC DIN RAIL SUPPLY 5V 30W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 4.5A |
Datasheet | Datasheet |
EDA/CAD Models | DDC3024S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 30W | |
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 70°C | |
Size / Dimension | 2.22" L x 1.38" W x 3.58" H (56.4mm x 35.0mm x 91.0mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 1 061,44970 Kč | 280 222,72 Kč |
| Unit Price without VAT: | 1 061,44970 Kč |
|---|---|
| Unit Price with VAT: | 1 284,35414 Kč |


