Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR420PS28

DigiKey Part Number
1470-CCR420PS28-ND
Manufacturer
Manufacturer Product Number
CCR420PS28
Description
AC/DC CONVERTER 28V 280W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, Baseplate, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.09" L x 3.29" W x 1.00" H (129.3mm x 83.6mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL
Voltage - Output 1
28V
Standard Number
60601-1; 62368-1
Current - Output 1
10 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 524,58000 Kč3 524,58 Kč
53 418,84200 Kč17 094,21 Kč
103 313,12600 Kč33 131,26 Kč
253 172,13840 Kč79 303,46 Kč
1002 960,66140 Kč296 066,14 Kč
Manufacturers Standard Package
Unit Price without VAT:3 524,58000 Kč
Unit Price with VAT:4 264,74180 Kč