Enclosed AC DC Converters 1 Output 30V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR300PS30

DigiKey Part Number
1470-CCR300PS30-ND
Manufacturer
Manufacturer Product Number
CCR300PS30
Description
AC/DC CONVERTER 30V 160W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 30V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, Baseplate, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.09" L x 2.28" W x 1.00" H (103.9mm x 57.9mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, UKCA
Voltage - Output 1
30V
Standard Number
60601-1; 62368-1
Current - Output 1
5.33 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 586,08000 Kč2 586,08 Kč
52 508,50000 Kč12 542,50 Kč
102 430,93800 Kč24 309,38 Kč
252 327,49040 Kč58 187,26 Kč
1002 172,31930 Kč217 231,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 586,08000 Kč
Unit Price with VAT:3 129,15680 Kč