
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Baseplate, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.09" L x 2.28" W x 1.00" H (103.9mm x 57.9mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 6.67 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 603,75000 Kč | 2 603,75 Kč |
| 5 | 2 525,64000 Kč | 12 628,20 Kč |
| 10 | 2 447,54800 Kč | 24 475,48 Kč |
| 25 | 2 343,39360 Kč | 58 584,84 Kč |
| 100 | 2 187,16220 Kč | 218 716,22 Kč |
| Unit Price without VAT: | 2 603,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 150,53750 Kč |


