
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Baseplate, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL |
Voltage - Output 1 15V | Standard Number 60601-1; 62368-1 |
Current - Output 1 7.33 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 064,69000 Kč | 2 064,69 Kč |
| 5 | 2 002,75400 Kč | 10 013,77 Kč |
| 10 | 1 940,81300 Kč | 19 408,13 Kč |
| 25 | 1 858,23320 Kč | 46 455,83 Kč |
| 100 | 1 734,35170 Kč | 173 435,17 Kč |
| Unit Price without VAT: | 2 064,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 498,27490 Kč |

