
CCP550PS12-A | |
|---|---|
DigiKey Part Number | 1470-CCP550PS12-A-ND |
Manufacturer | |
Manufacturer Product Number | CCP550PS12-A |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.48" H (127.0mm x 76.2mm x 37.6mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, EN, UKCA, UL |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 45.8 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 094,61000 Kč | 4 094,61 Kč |
| 5 | 3 971,77200 Kč | 19 858,86 Kč |
| 10 | 3 848,95400 Kč | 38 489,54 Kč |
| 25 | 3 685,17400 Kč | 92 129,35 Kč |
| 100 | 3 439,48920 Kč | 343 948,92 Kč |
| Unit Price without VAT: | 4 094,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 954,47810 Kč |

