Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
CCL400 Series-Ultra high efficiency 400 Watt convection-cooled power supplies

CCL400PS48

DigiKey Part Number
1470-4424-ND
Manufacturer
Manufacturer Product Number
CCL400PS48
Description
AC/DC CONVERTER 48V 398W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.3 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 3.95" W x 1.57" H (177.8mm x 100.3mm x 39.9mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 377,15000 Kč8 377,15 Kč
58 125,80600 Kč40 629,03 Kč
107 874,46000 Kč78 744,60 Kč
257 539,57560 Kč188 489,39 Kč
1007 036,86660 Kč703 686,66 Kč
Manufacturers Standard Package
Unit Price without VAT:8 377,15000 Kč
Unit Price with VAT:10 136,35150 Kč