Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input

CCH600PS24

DigiKey Part Number
1470-4418-ND
Manufacturer
Manufacturer Product Number
CCH600PS24
Description
AC/DC CONVERTER 24V 603W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CCH600PS24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, TUV, UL
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
25 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 962,53000 Kč12 962,53 Kč
512 573,65600 Kč62 868,28 Kč
1012 184,80500 Kč121 848,05 Kč
2511 666,29960 Kč291 657,49 Kč
10010 674,93980 Kč1 067 493,98 Kč
Manufacturers Standard Package
Unit Price without VAT:12 962,53000 Kč
Unit Price with VAT:15 684,66130 Kč