Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input

CCH400PS48

DigiKey Part Number
1470-4416-ND
Manufacturer
Manufacturer Product Number
CCH400PS48
Description
AC/DC CONVERTER 48V 411W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, TUV, UL
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
8.5 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 459,89000 Kč11 459,89 Kč
Manufacturers Standard Package
Unit Price without VAT:11 459,89000 Kč
Unit Price with VAT:13 866,46690 Kč