

Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm) |
Voltage - Input 80 ~ 275 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 1 36V | Standard Number 62368-1 |
Current - Output 1 6.9 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 6 324,23600 Kč | 94 863,54 Kč |
| Unit Price without VAT: | 6 324,23600 Kč |
|---|---|
| Unit Price with VAT: | 7 652,32556 Kč |


