Open Frame AC DC Converters 1 Output 28V 80 ~ 275 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 28V 80 ~ 275 VAC Input

CCB250PS28

DigiKey Part Number
1470-CCB250PS28-ND
Manufacturer
Manufacturer Product Number
CCB250PS28
Description
AC/DC CONVERTER 28V 249W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 80 ~ 275 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
Voltage - Input
80 ~ 275 VAC
Approval Agency
CB, TUV, UL
Voltage - Output 1
28V
Standard Number
62368-1
Current - Output 1
8.9 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 064,38000 Kč7 064,38 Kč
56 852,53400 Kč34 262,67 Kč
106 640,60000 Kč66 406,00 Kč
256 358,00760 Kč158 950,19 Kč
1005 934,05500 Kč593 405,50 Kč
Unit Price without VAT:7 064,38000 Kč
Unit Price with VAT:8 547,89980 Kč