


CA12N-5 | |
|---|---|
DigiKey Part Number | 1470-3272-ND |
Manufacturer | |
Manufacturer Product Number | CA12N-5 |
Description | DC DC CONVERTER -1250V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -1250V 800µA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | CA12N-5 Models |
Category | Current - Output (Max) 800µA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Box | Features SCP |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module |
Voltage - Input (Min) 4.75V | Size / Dimension 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) |
Voltage - Input (Max) 5.25V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 209,24000 Kč | 7 209,24 Kč |
| 5 | 7 101,10400 Kč | 35 505,52 Kč |
| 10 | 6 993,00600 Kč | 69 930,06 Kč |
| 25 | 5 892,92080 Kč | 147 323,02 Kč |
| 100 | 5 704,77440 Kč | 570 477,44 Kč |
| Unit Price without VAT: | 7 209,24000 Kč |
|---|---|
| Unit Price with VAT: | 8 723,18040 Kč |



