


CA05N-5 | |
|---|---|
DigiKey Part Number | 1470-3266-ND |
Manufacturer | |
Manufacturer Product Number | CA05N-5 |
Description | DC DC CONVERTER -500V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -500V 2mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | CA05N-5 Models |
Category | Current - Output (Max) 2mA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Box | Features SCP |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module |
Voltage - Input (Min) 4.75V | Size / Dimension 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) |
Voltage - Input (Max) 5.25V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 108,87000 Kč | 7 108,87 Kč |
| 5 | 7 002,24600 Kč | 35 011,23 Kč |
| 10 | 6 895,57500 Kč | 68 955,75 Kč |
| 25 | 5 810,79320 Kč | 145 269,83 Kč |
| 100 | 5 625,18570 Kč | 562 518,57 Kč |
| Unit Price without VAT: | 7 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 8 601,73270 Kč |



