


C60N | |
|---|---|
DigiKey Part Number | 1470-3259-ND |
Manufacturer | |
Manufacturer Product Number | C60N |
Description | DC DC CONVERTER -6000V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -6000V 166µA 11.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | C60N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 166µA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.10" L x 1.11" W x 0.50" H (53.3mm x 28.2mm x 12.7mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 529,03000 Kč | 10 529,03 Kč |
| 5 | 10 371,12200 Kč | 51 855,61 Kč |
| 10 | 10 213,25900 Kč | 102 132,59 Kč |
| 25 | 8 606,45040 Kč | 215 161,26 Kč |
| 100 | 8 331,80900 Kč | 833 180,90 Kč |
| Unit Price without VAT: | 10 529,03000 Kč |
|---|---|
| Unit Price with VAT: | 12 740,12630 Kč |



