


C50 | |
|---|---|
DigiKey Part Number | 1470-3256-ND |
Manufacturer | |
Manufacturer Product Number | C50 |
Description | DC DC CONVERTER 5000V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 5000V 200µA 11.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | C50 Models |
Category | Current - Output (Max) 200µA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Box | Features SCP |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 11.5V | Size / Dimension 2.10" L x 1.11" W x 0.50" H (53.3mm x 28.2mm x 12.7mm) |
Voltage - Input (Max) 16V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 529,03000 Kč | 10 529,03 Kč |
| 5 | 10 371,12200 Kč | 51 855,61 Kč |
| 10 | 10 213,25900 Kč | 102 132,59 Kč |
| 25 | 8 606,45040 Kč | 215 161,26 Kč |
| 100 | 8 331,80900 Kč | 833 180,90 Kč |
| Unit Price without VAT: | 10 529,03000 Kč |
|---|---|
| Unit Price with VAT: | 12 740,12630 Kč |



