
C30 | |
|---|---|
DigiKey Part Number | 1470-3253-ND |
Manufacturer | |
Manufacturer Product Number | C30 |
Description | DC DC CONVERTER 3000V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 3000V 330µA 11.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | C30 Models |
Category | Current - Output (Max) 330µA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Box | Features SCP |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 11.5V | Size / Dimension 1.75" L x 1.11" W x 0.50" H (44.5mm x 28.2mm x 12.7mm) |
Voltage - Input (Max) 16V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 053,71000 Kč | 9 053,71 Kč |
| 5 | 8 917,89200 Kč | 44 589,46 Kč |
| 10 | 8 782,01500 Kč | 87 820,15 Kč |
| 25 | 7 400,35040 Kč | 185 008,76 Kč |
| 100 | 7 164,35380 Kč | 716 435,38 Kč |
| Unit Price without VAT: | 9 053,71000 Kč |
|---|---|
| Unit Price with VAT: | 10 954,98910 Kč |



