High Voltage - Non-Isolated Module DC DC Converter 1 Output -600V 1.67mA 11.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C06N

DigiKey Part Number
1470-3244-ND
Manufacturer
Manufacturer Product Number
C06N
Description
DC DC CONVERTER -600V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -600V 1.67mA 11.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
C06N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.67mA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 499,17000 Kč5 499,17 Kč
55 416,68600 Kč27 083,43 Kč
105 334,14300 Kč53 341,43 Kč
254 495,05040 Kč112 376,26 Kč
1004 351,43860 Kč435 143,86 Kč
Manufacturers Standard Package
Unit Price without VAT:5 499,17000 Kč
Unit Price with VAT:6 653,99570 Kč