
BCT40T24D15 | |
|---|---|
DigiKey Part Number | 1470-BCT40T24D15-ND |
Manufacturer | |
Manufacturer Product Number | BCT40T24D15 |
Description | 24V I/P 4:1 DC-DC 15V O/P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A, 1.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,35000 Kč | 989,35 Kč |
| 5 | 959,67000 Kč | 4 798,35 Kč |
| 10 | 929,98900 Kč | 9 299,89 Kč |
| 25 | 890,42360 Kč | 22 260,59 Kč |
| 100 | 831,05820 Kč | 83 105,82 Kč |
| Unit Price without VAT: | 989,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,11350 Kč |



