New at DigiKey
12V 84 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUM90PS12

DigiKey Part Number
1470-AUM90PS12-ND
Manufacturer
Manufacturer Product Number
AUM90PS12
Description
AC-DC DESKTOP ADAPTER 12VDC 90W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 84 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
XP Power
Polarization
Positive Center
Series
Applications
ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 60°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
39" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
80 ~ 264 VAC
Size / Dimension
5.66" L x 2.44" W x 1.25" H (143.8mm x 62.0mm x 31.8mm)
Voltage - Output
12V
Approval Agency
AU/NZ, CB, CCC, CE, CSA, EN, UKCA, UL
Current - Output (Max)
7A
Standard Number
60601-1; 62368-1
Power (Watts)
84 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1920,35000 Kč920,35 Kč
10808,92200 Kč8 089,22 Kč
25768,42520 Kč19 210,63 Kč
50739,13980 Kč36 956,99 Kč
100710,97030 Kč71 097,03 Kč
250675,38036 Kč168 845,09 Kč
500649,64590 Kč324 822,95 Kč
1 000624,89126 Kč624 891,26 Kč
5 000612,36962 Kč3 061 848,10 Kč
Manufacturers Standard Package
Unit Price without VAT:920,35000 Kč
Unit Price with VAT:1 113,62350 Kč