Enclosed AC DC Converters 1 Output 48V 1.56A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 1.56A 90 ~ 264 VAC Input
XP Power - ASB Combo Series | Datasheet Preview

ASB75US48

DigiKey Part Number
1470-ASB75US48-ND
Manufacturer
Manufacturer Product Number
ASB75US48
Description
AC/DC CONVERTER 48V 75W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 1.56A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ASB75US48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.56A
Power (Watts)
75 W
Applications
ITE (Commercial)
Features
Baseplate, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±0.5%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 205,21000 Kč2 205,21 Kč
52 139,06600 Kč10 695,33 Kč
102 072,94400 Kč20 729,44 Kč
251 984,73080 Kč49 618,27 Kč
1001 852,45200 Kč185 245,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 205,21000 Kč
Unit Price with VAT:2 668,30410 Kč