


ASB75US15 | |
|---|---|
DigiKey Part Number | 1470-ASB75US15-ND |
Manufacturer | |
Manufacturer Product Number | ASB75US15 |
Description | AC/DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ASB75US15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 75 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 205,21000 Kč | 2 205,21 Kč |
| 5 | 2 139,06600 Kč | 10 695,33 Kč |
| 10 | 2 072,94400 Kč | 20 729,44 Kč |
| 25 | 1 984,73080 Kč | 49 618,27 Kč |
| 100 | 1 852,45200 Kč | 185 245,20 Kč |
| Unit Price without VAT: | 2 205,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 668,30410 Kč |

