Enclosed AC DC Converters 1 Output 12V 9.17A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 9.17A 85 ~ 264 VAC Input
XP Power - ASB Combo Series | Datasheet Preview

ASB110PS12

DigiKey Part Number
1470-2698-ND
Manufacturer
Manufacturer Product Number
ASB110PS12
Description
AC/DC CONVERTER 12V 110W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 9.17A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ASB110PS12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
9.17A
Power (Watts)
110 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm)
Approval Agency
CB, CE, cURus, TUVgs
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±0.5%
Weight
0.51 lb (231.33 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 476,35000 Kč4 476,35 Kč
54 342,00800 Kč21 710,04 Kč
104 207,81000 Kč42 078,10 Kč
254 028,69320 Kč100 717,33 Kč
1003 760,12240 Kč376 012,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4 476,35000 Kč
Unit Price with VAT:5 416,38350 Kč