Parametric Equivalent

AQM300PS48C2 | |
|---|---|
DigiKey Part Number | 1470-AQM300PS48C2-ND |
Manufacturer | |
Manufacturer Product Number | AQM300PS48C2 |
Description | SINGLE O/P AC-DC PSU MEDICAL 200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48V 300 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AQM300PS48C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 300 W | |
No Load Power Consumption | 400mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 39" (1.00m) | |
Input Connector | IEC 320-C18 | |
Size / Dimension | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | |
Approval Agency | CB, CE, CSA, TUV, UKCA, UL | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 598,56000 Kč | 4 598,56 Kč |
| Unit Price without VAT: | 4 598,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 564,25760 Kč |


