24V 250 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQM250PS24C2

DigiKey Part Number
1470-AQM250PS24C2-ND
Manufacturer
Manufacturer Product Number
AQM250PS24C2
Description
AC/DC DESKTOP ADAPTER 24V 250W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24V 250 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
10.4A
Power (Watts)
250 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 60°C
Output Connector
Rectangular, 6 Position
Cord Length
47" (1.20m)
Input Connector
IEC 320-C18
Features
IP22
Size / Dimension
6.80" L x 2.64" W x 1.26" H (172.7mm x 67.1mm x 32.0mm)
Approval Agency
CB, CE, CSA, TUV, UKCA, UL
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 884,63000 Kč3 884,63 Kč
53 768,09200 Kč18 840,46 Kč
103 651,57300 Kč36 515,73 Kč
253 496,18360 Kč87 404,59 Kč
1003 263,10600 Kč326 310,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 884,63000 Kč
Unit Price with VAT:4 700,40230 Kč